Part Details for RN73C2BTD4221D by MERITEK Electronics Corporation
Overview of RN73C2BTD4221D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2BTD4221D
RN73C2BTD4221D CAD Models
RN73C2BTD4221D Part Data Attributes:
|
RN73C2BTD4221D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C2BTD4221D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2BTD4221D
This table gives cross-reference parts and alternative options found for RN73C2BTD4221D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2BTD4221D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206D422110PPM | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | RN73C2BTD4221D vs RT1206D422110PPM |
RMT12R-4K22-D10 | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | RN73C2BTD4221D vs RMT12R-4K22-D10 |
CAR12064.22KOHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RN73C2BTD4221D vs CAR12064.22KOHMS0.5%10PPM |
TE06E4221DT | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73C2BTD4221D vs TE06E4221DT |
TE06E4221DC | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73C2BTD4221D vs TE06E4221DC |
RN73C2BB4221D | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73C2BTD4221D vs RN73C2BB4221D |