Part Details for RN73C3AB1523A by MERITEK Electronics Corporation
Overview of RN73C3AB1523A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C3AB1523A
RN73C3AB1523A CAD Models
RN73C3AB1523A Part Data Attributes
|
RN73C3AB1523A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C3AB1523A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 152000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73C3AB1523A
This table gives cross-reference parts and alternative options found for RN73C3AB1523A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C3AB1523A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR2512152K+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73C3AB1523A vs AR2512152K+-0.1%TCR10 |
NTR50B1523BTR1KF | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RN73C3AB1523A vs NTR50B1523BTR1KF |
UPTF2512-2W-N-1523BT | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73C3AB1523A vs UPTF2512-2W-N-1523BT |
AR2512152K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73C3AB1523A vs AR2512152K+-0.05%TCR10 |
AR12BPC6U1523 | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB1523A vs AR12BPC6U1523 |
NTR50A1523BTR1KF | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RN73C3AB1523A vs NTR50A1523BTR1KF |
AR12APC6U1523N | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB1523A vs AR12APC6U1523N |
AR12BPC6U1523N | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB1523A vs AR12BPC6U1523N |
NTR50A1523BTRF | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73C3AB1523A vs NTR50A1523BTRF |
AR12APC6U1523 | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB1523A vs AR12APC6U1523 |