Part Details for RN73F1EB2871B by MERITEK Electronics Corporation
Overview of RN73F1EB2871B by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1EB2871B
RN73F1EB2871B CAD Models
RN73F1EB2871B Part Data Attributes
|
RN73F1EB2871B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1EB2871B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1EB2871B
This table gives cross-reference parts and alternative options found for RN73F1EB2871B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1EB2871B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402BKE2K87 | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RN73F1EB2871B vs RNCS0402BKE2K87 |
CPF0402A2K87E | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1EB2871B vs CPF0402A2K87E |
RP73F1E2K87ATDG | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1EB2871B vs RP73F1E2K87ATDG |
AR02BTC2871 | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Liean-Gimn Enterprise Co Ltd | RN73F1EB2871B vs AR02BTC2871 |
RP73F1E2K87BTD | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1EB2871B vs RP73F1E2K87BTD |
TC0225B2871E4E | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1EB2871B vs TC0225B2871E4E |
RP73F1E2K87BTDG | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1EB2871B vs RP73F1E2K87BTDG |
CAR04022.87KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RN73F1EB2871B vs CAR04022.87KOHMS0.05%25PPM |
CAR04022.87KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RN73F1EB2871B vs CAR04022.87KOHMS0.1%25PPM |
RN73F1ETP2871B | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73F1EB2871B vs RN73F1ETP2871B |