Part Details for RN73F1ETD1911A by MERITEK Electronics Corporation
Overview of RN73F1ETD1911A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1ETD1911A
RN73F1ETD1911A CAD Models
RN73F1ETD1911A Part Data Attributes
|
RN73F1ETD1911A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1ETD1911A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1ETD1911A
This table gives cross-reference parts and alternative options found for RN73F1ETD1911A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1ETD1911A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBC1911 | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RN73F1ETD1911A vs AR02BBC1911 |
RP73F1E1K91BTDF | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETD1911A vs RP73F1E1K91BTDF |
NTRA04B1911CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RN73F1ETD1911A vs NTRA04B1911CTR1KQYF |
RNCW0402BTE1K91 | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN73F1ETD1911A vs RNCW0402BTE1K91 |
NTRC04B1911CTRF | Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RN73F1ETD1911A vs NTRC04B1911CTRF |
TC02G1911AT | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1ETD1911A vs TC02G1911AT |
TC0225B1911TCE | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1ETD1911A vs TC0225B1911TCE |
AR02BTRC3Y1911 | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1ETD1911A vs AR02BTRC3Y1911 |
RN73F1ETD1911B | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F1ETD1911A vs RN73F1ETD1911B |
RN73F1EB1911B | Fixed Resistor, Thin Film, 0.0625W, 1910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73F1ETD1911A vs RN73F1EB1911B |