Part Details for RN73F1ETD36R0B by MERITEK Electronics Corporation
Overview of RN73F1ETD36R0B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1ETD36R0B
RN73F1ETD36R0B CAD Models
RN73F1ETD36R0B Part Data Attributes
|
RN73F1ETD36R0B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1ETD36R0B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 36ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1ETD36R0B
This table gives cross-reference parts and alternative options found for RN73F1ETD36R0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1ETD36R0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BY-36R0GAS | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RN73F1ETD36R0B vs CRT0402-BY-36R0GAS |
RN73F1E36R0B | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RN73F1ETD36R0B vs RN73F1E36R0B |
RP73F1E36RBTDG | Fixed Resistor, Thin Film, 0.063W, 36ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETD36R0B vs RP73F1E36RBTDG |
RNCS0402BKE36R0 | Fixed Resistor, Thin Film, 0.063W, 36ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RN73F1ETD36R0B vs RNCS0402BKE36R0 |
RP73F1E36RBTD | Fixed Resistor, Thin Film, 0.063W, 36ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETD36R0B vs RP73F1E36RBTD |
RP73F1E36RBTG | Fixed Resistor, Thin Film, 0.063W, 36ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETD36R0B vs RP73F1E36RBTG |
RN73F1ETP36R0B | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RN73F1ETD36R0B vs RN73F1ETP36R0B |
TC02G360AC | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1ETD36R0B vs TC02G360AC |
RNCS0402BTE36R0 | Fixed Resistor, Thin Film, 0.063W, 36ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RN73F1ETD36R0B vs RNCS0402BTE36R0 |
TC02G360AB | Fixed Resistor, Thin Film, 0.0625W, 36ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1ETD36R0B vs TC02G360AB |