Part Details for RN73F1ETP5231A by MERITEK Electronics Corporation
Overview of RN73F1ETP5231A by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1ETP5231A
RN73F1ETP5231A CAD Models
RN73F1ETP5231A Part Data Attributes
|
RN73F1ETP5231A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1ETP5231A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1ETP5231A
This table gives cross-reference parts and alternative options found for RN73F1ETP5231A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1ETP5231A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E5K23BTDG | Fixed Resistor, Thin Film, 0.063W, 5230ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP5231A vs RP73F1E5K23BTDG |
RP73PF1E5K23BTDF | Fixed Resistor, Thin Film, 0.1W, 5230ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP5231A vs RP73PF1E5K23BTDF |
CAR04025.23KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RN73F1ETP5231A vs CAR04025.23KOHMS0.05%25PPM |
AR02BPC3Y5231 | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1ETP5231A vs AR02BPC3Y5231 |
AR04025K23+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RN73F1ETP5231A vs AR04025K23+-0.05%TCR25 |
RN73F1ETD5231A | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73F1ETP5231A vs RN73F1ETD5231A |
CPF0402A5K23E | Fixed Resistor, Thin Film, 0.063W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP5231A vs CPF0402A5K23E |
CPF0402A5K23E1 | Fixed Resistor, Thin Film, 0.063W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP5231A vs CPF0402A5K23E1 |
CRT0402-BY-5231GAS | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RN73F1ETP5231A vs CRT0402-BY-5231GAS |
RP73F1E5K23ATD | Fixed Resistor, Thin Film, 0.063W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP5231A vs RP73F1E5K23ATD |