Part Details for RN73F1ETP91R0B by MERITEK Electronics Corporation
Overview of RN73F1ETP91R0B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1ETP91R0B
RN73F1ETP91R0B CAD Models
RN73F1ETP91R0B Part Data Attributes
|
RN73F1ETP91R0B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1ETP91R0B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 91ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1ETP91R0B
This table gives cross-reference parts and alternative options found for RN73F1ETP91R0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1ETP91R0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402B91RE1 | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RN73F1ETP91R0B vs CPF0402B91RE1 |
CPF0402A91RE | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP91R0B vs CPF0402A91RE |
PRC0402TC25Y91R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RN73F1ETP91R0B vs PRC0402TC25Y91R+-0.1% |
NTRA04B91R0CTRQYF | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RN73F1ETP91R0B vs NTRA04B91R0CTRQYF |
CPF0402A91R0E1 | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP91R0B vs CPF0402A91R0E1 |
RP73F1E91RATG | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP91R0B vs RP73F1E91RATG |
NTRC04B91R0CTRF | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RN73F1ETP91R0B vs NTRC04B91R0CTRF |
CPF0402A91RE1 | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP91R0B vs CPF0402A91RE1 |
TFCR0402-16W-E-91R0BT | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RN73F1ETP91R0B vs TFCR0402-16W-E-91R0BT |
TC02G910AB | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1ETP91R0B vs TC02G910AB |