Part Details for RN73F1H1331D by MERITEK Electronics Corporation
Overview of RN73F1H1331D by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F1H1331D
RN73F1H1331D CAD Models
RN73F1H1331D Part Data Attributes
|
RN73F1H1331D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1H1331D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0313W, 1330ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RN73F1H1331D
This table gives cross-reference parts and alternative options found for RN73F1H1331D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1H1331D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR01DPC3Z1331 | Fixed Resistor, Thin Film, 0.0313W, 1330ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1H1331D vs AR01DPC3Z1331 |
RN02D1331CT1-25 | Fixed Resistor, Thin Film, 0.0313W, 1330ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | RN73F1H1331D vs RN02D1331CT1-25 |
RN02D1331CT10-25 | Fixed Resistor, Thin Film, 0.0313W, 1330ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | RN73F1H1331D vs RN02D1331CT10-25 |
AR01DPC3Z1331N | Fixed Resistor, Thin Film, 0.0313W, 1330ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1H1331D vs AR01DPC3Z1331N |
RN73F1HB1331D | Fixed Resistor, Thin Film, 0.0313W, 1330ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | RN73F1H1331D vs RN73F1HB1331D |
AR01DTRC3Z1331 | Fixed Resistor, Thin Film, 0.0313W, 1330ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1H1331D vs AR01DTRC3Z1331 |
AR01DTRC3Z1331N | Fixed Resistor, Thin Film, 0.0313W, 1330ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1H1331D vs AR01DTRC3Z1331N |