Part Details for RN73F1H1911D by MERITEK Electronics Corporation
Overview of RN73F1H1911D by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F1H1911D
RN73F1H1911D CAD Models
RN73F1H1911D Part Data Attributes
|
RN73F1H1911D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1H1911D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RN73F1H1911D
This table gives cross-reference parts and alternative options found for RN73F1H1911D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1H1911D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR01DPC3Z1911 | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1H1911D vs AR01DPC3Z1911 |
RN73F1HB1911D | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | RN73F1H1911D vs RN73F1HB1911D |
RT0201D191125PPM | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Synton-Tech Corp | RN73F1H1911D vs RT0201D191125PPM |
RN02D1911CT1-25 | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | RN73F1H1911D vs RN02D1911CT1-25 |
CPF0201D1K91E1 | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | TE Connectivity | RN73F1H1911D vs CPF0201D1K91E1 |