Part Details for RN73F1H63R4D by MERITEK Electronics Corporation
Overview of RN73F1H63R4D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F1H63R4D
RN73F1H63R4D CAD Models
RN73F1H63R4D Part Data Attributes
|
RN73F1H63R4D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1H63R4D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0313W, 63.4ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RN73F1H63R4D
This table gives cross-reference parts and alternative options found for RN73F1H63R4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1H63R4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR020163R4+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0313W, 63.4ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, 0201, | SRT Resistor Technology Gmbh | RN73F1H63R4D vs AR020163R4+-0.5%TCR25 |
AR01DTRC3Z63R4N | Fixed Resistor, Thin Film, 0.0313W, 63.4ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1H63R4D vs AR01DTRC3Z63R4N |
RN73F1HB63R4D | Fixed Resistor, Thin Film, 0.0313W, 63.4ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | RN73F1H63R4D vs RN73F1HB63R4D |
AR01DPC3Z63R4 | Fixed Resistor, Thin Film, 0.0313W, 63.4ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1H63R4D vs AR01DPC3Z63R4 |