Part Details for RN73F1HTD1430D by MERITEK Electronics Corporation
Overview of RN73F1HTD1430D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1HTD1430D
RN73F1HTD1430D CAD Models
RN73F1HTD1430D Part Data Attributes
|
RN73F1HTD1430D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1HTD1430D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RN73F1HTD1430D
This table gives cross-reference parts and alternative options found for RN73F1HTD1430D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1HTD1430D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR01DTRC3Z1430 | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1HTD1430D vs AR01DTRC3Z1430 |
AR01DPC3Z1430N | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1HTD1430D vs AR01DPC3Z1430N |
RN02D1430CT1-25 | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | RN73F1HTD1430D vs RN02D1430CT1-25 |
RN73F1H1430D | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | MERITEK Electronics Corporation | RN73F1HTD1430D vs RN73F1H1430D |
RT0201D143025PPM | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Synton-Tech Corp | RN73F1HTD1430D vs RT0201D143025PPM |
AR01DTRC3Z1430N | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1HTD1430D vs AR01DTRC3Z1430N |
RN02D1430CT10-25 | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | RN73F1HTD1430D vs RN02D1430CT10-25 |