Part Details for RN73F1J36R5A by MERITEK Electronics Corporation
Overview of RN73F1J36R5A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1J36R5A
RN73F1J36R5A CAD Models
RN73F1J36R5A Part Data Attributes
|
RN73F1J36R5A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1J36R5A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1J36R5A
This table gives cross-reference parts and alternative options found for RN73F1J36R5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1J36R5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JB36R5A | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73F1J36R5A vs RN73F1JB36R5A |
RN06B36R5CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1J36R5A vs RN06B36R5CT1-25 |
AR03ATRC3Y36R5N | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1J36R5A vs AR03ATRC3Y36R5N |
TC0325A365JTCE | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1J36R5A vs TC0325A365JTCE |
CPF0603A36R5E | Fixed Resistor, Thin Film, 0.063W, 36.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73F1J36R5A vs CPF0603A36R5E |
TC0325B365JE4E | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1J36R5A vs TC0325B365JE4E |
AR03APC3Y36R5N | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1J36R5A vs AR03APC3Y36R5N |
CPF0603A36R5E1 | Fixed Resistor, Thin Film, 0.063W, 36.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73F1J36R5A vs CPF0603A36R5E1 |
RN06A36R5CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1J36R5A vs RN06A36R5CT1-25 |
WF06U36R5BVLQ | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1J36R5A vs WF06U36R5BVLQ |