Part Details for RN73F1JTD6R80B by MERITEK Electronics Corporation
Overview of RN73F1JTD6R80B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JTD6R80B
RN73F1JTD6R80B CAD Models
RN73F1JTD6R80B Part Data Attributes
|
RN73F1JTD6R80B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JTD6R80B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JTD6R80B
This table gives cross-reference parts and alternative options found for RN73F1JTD6R80B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JTD6R80B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-E-6R80BT | Fixed Resistor, Thin Film, 0.063W, 6.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1JTD6R80B vs TFCR0603-16W-E-6R80BT |
AR03ATC6R80 | Fixed Resistor, Thin Film, 0.25W, 6.8ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73F1JTD6R80B vs AR03ATC6R80 |
WF06U6R80AVLQ | Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD6R80B vs WF06U6R80AVLQ |
CPF0603A6R8E | Fixed Resistor, Thin Film, 0.063W, 6.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73F1JTD6R80B vs CPF0603A6R8E |
NTR06A6R80CTRF | Fixed Resistor, Thin Film, 0.063W, 6.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1JTD6R80B vs NTR06A6R80CTRF |
WF06U6R80BVLQ | Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD6R80B vs WF06U6R80BVLQ |
CPF0603B6R8E1 | Fixed Resistor, Thin Film, 0.063W, 6.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73F1JTD6R80B vs CPF0603B6R8E1 |
RN73F1J6R80A | Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73F1JTD6R80B vs RN73F1J6R80A |
CPF0603B6R8E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 6.8ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73F1JTD6R80B vs CPF0603B6R8E |
AR03BTC6R80N | Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1JTD6R80B vs AR03BTC6R80N |