Part Details for RN73F1JTD7152D by MERITEK Electronics Corporation
Overview of RN73F1JTD7152D by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JTD7152D
RN73F1JTD7152D CAD Models
RN73F1JTD7152D Part Data Attributes
|
RN73F1JTD7152D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JTD7152D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JTD7152D
This table gives cross-reference parts and alternative options found for RN73F1JTD7152D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JTD7152D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603E7152DN | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 25 ppm, 71500 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | RN73F1JTD7152D vs RV0603E7152DN |
AR03DTRC3Y7152 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD7152D vs AR03DTRC3Y7152 |
CPF0603D71K5E1 | Fixed Resistor, Thin Film, 0.063W, 71500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73F1JTD7152D vs CPF0603D71K5E1 |
RN06D7152CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JTD7152D vs RN06D7152CT5-25 |
TC0325D7152ECE | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1JTD7152D vs TC0325D7152ECE |
SF06U7152DALQ | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD7152D vs SF06U7152DALQ |
AR03DPC3X7152N | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD7152D vs AR03DPC3X7152N |
WF06U7152DTLQ | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD7152D vs WF06U7152DTLQ |
WF06U7152DALQ | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD7152D vs WF06U7152DALQ |
RN06D7152CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JTD7152D vs RN06D7152CT1-25 |