Part Details for RN73F2A2152B by MERITEK Electronics Corporation
Overview of RN73F2A2152B by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2A2152B
RN73F2A2152B CAD Models
RN73F2A2152B Part Data Attributes
|
RN73F2A2152B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2A2152B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2A2152B
This table gives cross-reference parts and alternative options found for RN73F2A2152B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2A2152B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC3X2152 | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2A2152B vs AR05ATRC3X2152 |
TC0525A2152TCE | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2A2152B vs TC0525A2152TCE |
AS73F2AT2152B | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RN73F2A2152B vs AS73F2AT2152B |
RN73F2AB2152A | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73F2A2152B vs RN73F2AB2152A |
AR05BPC3X2152 | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2A2152B vs AR05BPC3X2152 |
TC0525A2152T5E | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2A2152B vs TC0525A2152T5E |
UPTF0805-10W-E-2152AT | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73F2A2152B vs UPTF0805-10W-E-2152AT |
CPF0805A21K5E | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73F2A2152B vs CPF0805A21K5E |
MCTC0525B2152T5E | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RN73F2A2152B vs MCTC0525B2152T5E |
TC0525B2152ECE | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2A2152B vs TC0525B2152ECE |