Part Details for RN73F2ATD9533A by MERITEK Electronics Corporation
Overview of RN73F2ATD9533A by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2ATD9533A
RN73F2ATD9533A CAD Models
RN73F2ATD9533A Part Data Attributes
|
RN73F2ATD9533A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2ATD9533A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2ATD9533A
This table gives cross-reference parts and alternative options found for RN73F2ATD9533A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2ATD9533A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B9533T4E | Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2ATD9533A vs TC0525B9533T4E |
RNCF0805AKE953K | Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2ATD9533A vs RNCF0805AKE953K |
ACPP0805953KB25PPM | Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ohmite Mfg Co | RN73F2ATD9533A vs ACPP0805953KB25PPM |
CPF0805A953KE1 | Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73F2ATD9533A vs CPF0805A953KE1 |
AR05BPC3X9533N | Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD9533A vs AR05BPC3X9533N |
RN73F2AB9533A | Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73F2ATD9533A vs RN73F2AB9533A |
CPF0805A953KE | Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73F2ATD9533A vs CPF0805A953KE |
AR05BTRC3X9533N | Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD9533A vs AR05BTRC3X9533N |
TC0525B9533T5E | Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2ATD9533A vs TC0525B9533T5E |
AR05BTRC3X9533 | Fixed Resistor, Thin Film, 0.1W, 953000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD9533A vs AR05BTRC3X9533 |