Part Details for RN73F2ATD9763A by MERITEK Electronics Corporation
Overview of RN73F2ATD9763A by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2ATD9763A
RN73F2ATD9763A CAD Models
RN73F2ATD9763A Part Data Attributes
|
RN73F2ATD9763A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2ATD9763A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2ATD9763A
This table gives cross-reference parts and alternative options found for RN73F2ATD9763A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2ATD9763A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2AB9763B | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73F2ATD9763A vs RN73F2AB9763B |
CAR0805976KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2ATD9763A vs CAR0805976KOHMS0.1%25PPM |
AR05BPC3X9763N | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD9763A vs AR05BPC3X9763N |
RNCF0805AKE976K | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2ATD9763A vs RNCF0805AKE976K |
AR0805976K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73F2ATD9763A vs AR0805976K+-0.1%TCR25 |
TC0525B9763ECE | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2ATD9763A vs TC0525B9763ECE |
TC0525B9763TCE | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2ATD9763A vs TC0525B9763TCE |
CPF0805A976KE | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73F2ATD9763A vs CPF0805A976KE |
AR05BPC3X9763 | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2ATD9763A vs AR05BPC3X9763 |
TC0525B9763T5E | Fixed Resistor, Thin Film, 0.1W, 976000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2ATD9763A vs TC0525B9763T5E |