Part Details for RN73F2B8762A by MERITEK Electronics Corporation
Overview of RN73F2B8762A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2B8762A
RN73F2B8762A CAD Models
RN73F2B8762A Part Data Attributes
|
RN73F2B8762A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2B8762A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 87600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2B8762A
This table gives cross-reference parts and alternative options found for RN73F2B8762A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2B8762A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATRC3W8762N | Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B8762A vs AR06ATRC3W8762N |
RN12B8762CT5-25 | Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RN73F2B8762A vs RN12B8762CT5-25 |
RN12B8762CT1-25 | Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RN73F2B8762A vs RN12B8762CT1-25 |
AR06ATRC3W8762 | Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B8762A vs AR06ATRC3W8762 |
RN73F2BB8762A | Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73F2B8762A vs RN73F2BB8762A |
AR06BPC3W8762 | Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B8762A vs AR06BPC3W8762 |
UPTF1206-8W-E-8762AT-1K | Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73F2B8762A vs UPTF1206-8W-E-8762AT-1K |
RN12B8762CT-LF | Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RN73F2B8762A vs RN12B8762CT-LF |
AR06BPC3W8762N | Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B8762A vs AR06BPC3W8762N |
AR06APC3W8762 | Fixed Resistor, Thin Film, 0.125W, 87600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2B8762A vs AR06APC3W8762 |