Part Details for RN73F2BTD5693B by MERITEK Electronics Corporation
Overview of RN73F2BTD5693B by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2BTD5693B
RN73F2BTD5693B CAD Models
RN73F2BTD5693B Part Data Attributes
|
RN73F2BTD5693B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2BTD5693B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 569000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2BTD5693B
This table gives cross-reference parts and alternative options found for RN73F2BTD5693B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2BTD5693B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BTD5693A | Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73F2BTD5693B vs RN73F2BTD5693A |
AR06BTRC3W5693 | Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2BTD5693B vs AR06BTRC3W5693 |
RN12B5693CT5-25 | Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RN73F2BTD5693B vs RN12B5693CT5-25 |
AR06BPC3W5693N | Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2BTD5693B vs AR06BPC3W5693N |
CAR1206569KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RN73F2BTD5693B vs CAR1206569KOHMS0.1%25PPM |
RN73F2BB5693B | Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73F2BTD5693B vs RN73F2BB5693B |
AR06ATRC3W5693N | Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73F2BTD5693B vs AR06ATRC3W5693N |
RN73F2BB5693A | Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73F2BTD5693B vs RN73F2BB5693A |
RN12B5693CT1-25 | Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RN73F2BTD5693B vs RN12B5693CT1-25 |
RN12B5693CT-LF | Fixed Resistor, Thin Film, 0.125W, 569000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RN73F2BTD5693B vs RN12B5693CT-LF |