Part Details for RN73G1J1062A by MERITEK Electronics Corporation
Overview of RN73G1J1062A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J1062A
RN73G1J1062A CAD Models
RN73G1J1062A Part Data Attributes
|
RN73G1J1062A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J1062A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J1062A
This table gives cross-reference parts and alternative options found for RN73G1J1062A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J1062A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B1062CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1J1062A vs RN06B1062CT1-50 |
PCF-W0603LF-02-1062-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | RN73G1J1062A vs PCF-W0603LF-02-1062-A-P-LT |
AS73G1JT1062B | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1J1062A vs AS73G1JT1062B |
RNCS0603BTC10K6 | Fixed Resistor, Thin Film, 0.063W, 10600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1J1062A vs RNCS0603BTC10K6 |
AR03BTRC2X1062 | Fixed Resistor, Thin Film, 0.1W, 10600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J1062A vs AR03BTRC2X1062 |
AR03BTRC2Y1062N | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J1062A vs AR03BTRC2Y1062N |
WF06T1062BVLQ | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1062A vs WF06T1062BVLQ |
RN73G1JTD1062A | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1J1062A vs RN73G1JTD1062A |
CAR060310.6KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RN73G1J1062A vs CAR060310.6KOHMS0.05%50PPM |
AR03BPC2Y1062 | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J1062A vs AR03BPC2Y1062 |