Part Details for RN73G1J2132C by MERITEK Electronics Corporation
Overview of RN73G1J2132C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1J2132C
RN73G1J2132C CAD Models
RN73G1J2132C Part Data Attributes:
|
RN73G1J2132C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J2132C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J2132C
This table gives cross-reference parts and alternative options found for RN73G1J2132C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J2132C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR060321K3+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73G1J2132C vs AR060321K3+-0.25%TCR50 |
RN73G1JB2132C | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1J2132C vs RN73G1JB2132C |
RN73G1JTD2132C | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1J2132C vs RN73G1JTD2132C |
CAR060321.3KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RN73G1J2132C vs CAR060321.3KOHMS0.25%50PPM |
RN06C2132CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1J2132C vs RN06C2132CT5-50 |
PCF-W0603LF-02-2132-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | RN73G1J2132C vs PCF-W0603LF-02-2132-C-P-LT |
AR03CPC2Y2132 | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J2132C vs AR03CPC2Y2132 |
RNCS0603CTC21K3 | Fixed Resistor, Thin Film, 0.063W, 21300ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1J2132C vs RNCS0603CTC21K3 |
AR03CPC2Y2132N | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1J2132C vs AR03CPC2Y2132N |
SF06T2132CALQ | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J2132C vs SF06T2132CALQ |