Part Details for RN73G1JTD27R7A by MERITEK Electronics Corporation
Overview of RN73G1JTD27R7A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1JTD27R7A
RN73G1JTD27R7A CAD Models
RN73G1JTD27R7A Part Data Attributes
|
RN73G1JTD27R7A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD27R7A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 27.7ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 27.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD27R7A
This table gives cross-reference parts and alternative options found for RN73G1JTD27R7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD27R7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-02-27R7-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 27.7ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | RN73G1JTD27R7A vs PCF-W0603LF-02-27R7-A-P-LT |
AR03ATRC2Y27R7 | Fixed Resistor, Thin Film, 0.0625W, 27.7ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD27R7A vs AR03ATRC2Y27R7 |
AR060327R7+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 27.7ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73G1JTD27R7A vs AR060327R7+-0.1%TCR50 |
RNCS0603BKC27R7 | Fixed Resistor, Thin Film, 0.063W, 27.7ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1JTD27R7A vs RNCS0603BKC27R7 |
RN73G1JB27R7A | Fixed Resistor, Thin Film, 0.0625W, 27.7ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1JTD27R7A vs RN73G1JB27R7A |
SF06T27R7ATL | Fixed Resistor, Thin Film, 0.0625W, 27.7ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD27R7A vs SF06T27R7ATL |
RNCS0603BTC27R7 | Fixed Resistor, Thin Film, 0.063W, 27.7ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1JTD27R7A vs RNCS0603BTC27R7 |
RN73G1J27R7A | Fixed Resistor, Thin Film, 0.0625W, 27.7ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1JTD27R7A vs RN73G1J27R7A |
RN06B27R7CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 27.7ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1JTD27R7A vs RN06B27R7CT5-50 |
WF06T27R7ATLQ | Fixed Resistor, Thin Film, 0.0625W, 27.7ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD27R7A vs WF06T27R7ATLQ |