Part Details for RN73G2B2370F by MERITEK Electronics Corporation
Overview of RN73G2B2370F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G2B2370F
RN73G2B2370F CAD Models
RN73G2B2370F Part Data Attributes
|
RN73G2B2370F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2B2370F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2B2370F
This table gives cross-reference parts and alternative options found for RN73G2B2370F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2B2370F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12F2370DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73G2B2370F vs NTRA12F2370DTR1KQYF |
TC0650F2370E4E | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2B2370F vs TC0650F2370E4E |
CPF1206F237RC1 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73G2B2370F vs CPF1206F237RC1 |
RN12F2370CT1-50 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RN73G2B2370F vs RN12F2370CT1-50 |
TFCR1206-8W-C-2370FT | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G2B2370F vs TFCR1206-8W-C-2370FT |
AR06FTD2370N | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RN73G2B2370F vs AR06FTD2370N |
NTR12F2370DTR1KF | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RN73G2B2370F vs NTR12F2370DTR1KF |
TC0650F2370TCE | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2B2370F vs TC0650F2370TCE |
AR06FBD2370 | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73G2B2370F vs AR06FBD2370 |
RMT12R-237R-F50 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | RN73G2B2370F vs RMT12R-237R-F50 |