Part Details for RN73G3A1241B by MERITEK Electronics Corporation
Overview of RN73G3A1241B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G3A1241B
RN73G3A1241B CAD Models
RN73G3A1241B Part Data Attributes
|
RN73G3A1241B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G3A1241B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73G3A1241B
This table gives cross-reference parts and alternative options found for RN73G3A1241B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G3A1241B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250A1241ECE | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73G3A1241B vs TC1250A1241ECE |
TC1250A1241E4E | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73G3A1241B vs TC1250A1241E4E |
CPF2512A1K24C | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | RN73G3A1241B vs CPF2512A1K24C |
RNC63T21.24K0.1%R | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73G3A1241B vs RNC63T21.24K0.1%R |
AR12APC2U1241N | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A1241B vs AR12APC2U1241N |
RT2512B124150PPM | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | RN73G3A1241B vs RT2512B124150PPM |
TC1250A1241T5E | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73G3A1241B vs TC1250A1241T5E |
TC1250A1241T4E | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73G3A1241B vs TC1250A1241T4E |
RNCF63T21.24K0.1%R | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN73G3A1241B vs RNCF63T21.24K0.1%R |
TC1250A1241TCE | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73G3A1241B vs TC1250A1241TCE |