Part Details for RN73G3A1650A by MERITEK Electronics Corporation
Overview of RN73G3A1650A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G3A1650A
RN73G3A1650A CAD Models
RN73G3A1650A Part Data Attributes
|
RN73G3A1650A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G3A1650A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73G3A1650A
This table gives cross-reference parts and alternative options found for RN73G3A1650A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G3A1650A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPP2512165RB50PPM | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmite Mfg Co | RN73G3A1650A vs ACPP2512165RB50PPM |
AR12APC2U1650N | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A1650A vs AR12APC2U1650N |
RN25B1650CT1-50 | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RN73G3A1650A vs RN25B1650CT1-50 |
CPF2512A165RC1 | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | RN73G3A1650A vs CPF2512A165RC1 |
RT2512A165050PPM | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | RN73G3A1650A vs RT2512A165050PPM |
TG12H1650AT | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73G3A1650A vs TG12H1650AT |
RN73G3A1650B | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | RN73G3A1650A vs RN73G3A1650B |
AR12BTRC2U1650 | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A1650A vs AR12BTRC2U1650 |
TC1250A1650T4E | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73G3A1650A vs TC1250A1650T4E |
TG12H1650AB | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73G3A1650A vs TG12H1650AB |