Part Details for RN73H1ETTP1041F25 by KOA Speer Electronics Inc
Results Overview of RN73H1ETTP1041F25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73H1ETTP1041F25 Information
RN73H1ETTP1041F25 by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73H1ETTP1041F25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2019-RN73H1ETTP1041F25CT-ND
|
DigiKey | RES 1.04K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0612 / $0.2400 | Buy Now |
|
DISTI #
660-RN73H1ETP1041F25
|
Mouser Electronics | Thin Film Resistors - SMD 1.04kOhm,0402,1%,25p pm,63mW,50V RoHS: Compliant | 0 |
|
$0.0610 / $0.2400 | Order Now |
US Tariff Estimator: RN73H1ETTP1041F25 by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN73H1ETTP1041F25
RN73H1ETTP1041F25 Part Data Attributes
|
|
RN73H1ETTP1041F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1ETTP1041F25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.063W, 1040ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1040 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RN73H1ETTP1041F25
This table gives cross-reference parts and alternative options found for RN73H1ETTP1041F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1ETTP1041F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN73H1EGBK1041F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 1040ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | RN73H1ETTP1041F25 vs RN73H1EGBK1041F25 |
| RN731ELBK1041F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 1040ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | RN73H1ETTP1041F25 vs RN731ELBK1041F25 |
| RN73H1ETBK1041F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 1040ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | RN73H1ETTP1041F25 vs RN73H1ETBK1041F25 |
| RN73R1ETBK1041F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1040ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RN73H1ETTP1041F25 vs RN73R1ETBK1041F25 |
| RN731ETBK1041F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 1040ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | RN73H1ETTP1041F25 vs RN731ETBK1041F25 |