Part Details for RN73H1JTTD7321A05 by KOA Speer Electronics Inc
Results Overview of RN73H1JTTD7321A05 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73H1JTTD7321A05 Information
RN73H1JTTD7321A05 by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73H1JTTD7321A05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2019-RN73H1JTTD7321A05CT-ND
|
DigiKey | RES 7.32K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4294 In Stock |
|
$0.7229 / $1.3000 | Buy Now |
|
DISTI #
660-RN73H1JTD7321A05
|
Mouser Electronics | Thin Film Resistors - SMD 7.32kOhm,0603,0.05%, 5ppm,100mW,75V RoHS: Compliant | 0 |
|
$0.7220 / $0.7470 | Order Now |
US Tariff Estimator: RN73H1JTTD7321A05 by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN73H1JTTD7321A05
RN73H1JTTD7321A05 Part Data Attributes
|
|
RN73H1JTTD7321A05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD7321A05
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 7320ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 7320 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD7321A05
This table gives cross-reference parts and alternative options found for RN73H1JTTD7321A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD7321A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN73R1JTBK7321B05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7320ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD7321A05 vs RN73R1JTBK7321B05 |
| RN73H1JGTDD7321A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD7321A05 vs RN73H1JGTDD7321A05 |
| RN73H1JGTD7321A5 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD7321A05 vs RN73H1JGTD7321A5 |
| RN731JLBK7321A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 7320ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | RN73H1JTTD7321A05 vs RN731JLBK7321A05 |
| RN731JTBK7321A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 7320ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | RN73H1JTTD7321A05 vs RN731JTBK7321A05 |
| RN73H1JGTDD7321A5 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD7321A05 vs RN73H1JGTDD7321A5 |
| RN73H1JTTDD7321A5 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD7321A05 vs RN73H1JTTDD7321A5 |
| RN73H1JTTDD7321B05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD7321A05 vs RN73H1JTTDD7321B05 |
| RN73H1JGTP7321A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD7321A05 vs RN73H1JGTP7321A05 |
| RN73H1JTTD7321B5 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 7320ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD7321A05 vs RN73H1JTTD7321B5 |