Part Details for RN73N2X-3162-B by Thin Film Technology Corp (TFT)
Overview of RN73N2X-3162-B by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73N2X-3162-B
RN73N2X-3162-B CAD Models
RN73N2X-3162-B Part Data Attributes
|
RN73N2X-3162-B
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
RN73N2X-3162-B
Thin Film Technology Corp (TFT)
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 31600ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73N2X-3162-B
This table gives cross-reference parts and alternative options found for RN73N2X-3162-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73N2X-3162-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73T2AT3162B | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 31600ohm, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | RN73N2X-3162-B vs RN73T2AT3162B |
RN73N2X3162B-T1-LF | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73N2X-3162-B vs RN73N2X3162B-T1-LF |
NR73C2A31K6ATG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 31600ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN73N2X-3162-B vs NR73C2A31K6ATG |
RN73N2X3162B-T10-LF | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73N2X-3162-B vs RN73N2X3162B-T10-LF |
RN73N2X-3162-B-LF | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Thin Film Technology Corp (TFT) | RN73N2X-3162-B vs RN73N2X-3162-B-LF |
NR73C2A31K6BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 31600ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN73N2X-3162-B vs NR73C2A31K6BTG |
TC0510B3162BE | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 31600ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73N2X-3162-B vs TC0510B3162BE |
NR73C2A31K6BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 31600ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN73N2X-3162-B vs NR73C2A31K6BTDF |
RN73N2X3162B-T1-C | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73N2X-3162-B vs RN73N2X3162B-T1-C |
RN73N2X3162B-T10-C | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73N2X-3162-B vs RN73N2X3162B-T10-C |