Part Details for RN73R1JTTP15R8F25 by KOA Speer Electronics Inc
Overview of RN73R1JTTP15R8F25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R1JTTP15R8F25
RN73R1JTTP15R8F25 CAD Models
RN73R1JTTP15R8F25 Part Data Attributes
|
RN73R1JTTP15R8F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTP15R8F25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN73R1JTTP15R8F25
This table gives cross-reference parts and alternative options found for RN73R1JTTP15R8F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP15R8F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-15R8-FT25Q | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP15R8F25 vs BLU0603P-15R8-FT25Q |
RTX0315R8FDP4 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN73R1JTTP15R8F25 vs RTX0315R8FDP4 |
BLU0603ER-15R8-FT25 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP15R8F25 vs BLU0603ER-15R8-FT25 |
BLU0603ER-15R8-FB25 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP15R8F25 vs BLU0603ER-15R8-FB25 |
TP0325F15R8T5E | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73R1JTTP15R8F25 vs TP0325F15R8T5E |
SF06R15R8FTL | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73R1JTTP15R8F25 vs SF06R15R8FTL |
TP0325F15R8TCE | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73R1JTTP15R8F25 vs TP0325F15R8TCE |
CAR060315.8OHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73R1JTTP15R8F25 vs CAR060315.8OHMS1%25PPMHP |
RT0603FRD1015R8L | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN73R1JTTP15R8F25 vs RT0603FRD1015R8L |
RP73F1J15R8FTDG | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73R1JTTP15R8F25 vs RP73F1J15R8FTDG |