Part Details for RN73R1JTTP1802D50 by KOA Speer Electronics Inc
Overview of RN73R1JTTP1802D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R1JTTP1802D50
RN73R1JTTP1802D50 CAD Models
RN73R1JTTP1802D50 Part Data Attributes:
|
RN73R1JTTP1802D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTP1802D50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73R1JTTP1802D50
This table gives cross-reference parts and alternative options found for RN73R1JTTP1802D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP1802D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1802-DB50 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP1802D50 vs BLU0603ER-1802-DB50 |
RBP06DBS1802 | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN73R1JTTP1802D50 vs RBP06DBS1802 |
BLU0603M-1802-DB50Q | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603 | RCD Components Inc | RN73R1JTTP1802D50 vs BLU0603M-1802-DB50Q |
BLU0603-1802-DT50Q | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP1802D50 vs BLU0603-1802-DT50Q |
CRT0603-DZ-1802EST | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RN73R1JTTP1802D50 vs CRT0603-DZ-1802EST |
BLU0603P-1802-DT50W | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP1802D50 vs BLU0603P-1802-DT50W |
CAR060318KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RN73R1JTTP1802D50 vs CAR060318KOHMS0.5%50PPMHP |
BLU0603P-1802-DT50 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP1802D50 vs BLU0603P-1802-DT50 |
AMF060318K0.5%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RN73R1JTTP1802D50 vs AMF060318K0.5%50PPM/KNP5 |
AMF060318K0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RN73R1JTTP1802D50 vs AMF060318K0.5%50PPM/KNP10 |