Part Details for RN779FT106 by ROHM Semiconductor
Overview of RN779FT106 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN779FT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN779FT106CT-ND
|
DigiKey | RF DIODE PIN 50V UMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2998 In Stock |
|
$0.1225 / $0.4300 | Buy Now |
DISTI #
RN779FT106
|
Avnet Americas | Diode PIN Switch 50V 3-Pin UMD T/R - Tape and Reel (Alt: RN779FT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0947 / $0.1080 | Buy Now |
DISTI #
755-RN779FT106
|
Mouser Electronics | PIN Diodes DIODE PIN SWITCH 50V 3PIN UMD RoHS: Compliant | 2930 |
|
$0.1220 / $0.4300 | Buy Now |
|
Future Electronics | RN779F Series 50 V 7 Ω 0.9 pF Surface Mount PIN Diode - UMD-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1370 | Buy Now |
|
Quest Components | 4160 |
|
$0.1750 / $1.0000 | Buy Now | |
DISTI #
RN779FT106
|
TME | Diode: switching, 50V, 50mA, SC70,SOT323, double series, Ufmax: 1V Min Qty: 5 | 0 |
|
$0.0960 / $0.1530 | RFQ |
|
Ameya Holding Limited | RN779F Series 50 V 7 Ω 0.9 pF Surface Mount PIN Diode - UMD-3 Min Qty: 1 | 2720-Authorized Distributor |
|
$0.1320 / $0.5000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2200 |
|
$0.1000 / $0.1470 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.1000 / $0.1470 | Buy Now |
Part Details for RN779FT106
RN779FT106 CAD Models
RN779FT106 Part Data Attributes
|
RN779FT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RN779FT106
ROHM Semiconductor
Pin Diode, 50V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.9 pF | |
Diode Capacitance-Nom | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |