Part Details for RNC20E271BTP by Kamaya Inc
Overview of RNC20E271BTP by Kamaya Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC20E271BTP
RNC20E271BTP CAD Models
RNC20E271BTP Part Data Attributes
|
RNC20E271BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC20E271BTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RNC20E271BTP
This table gives cross-reference parts and alternative options found for RNC20E271BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC20E271BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2A2700A | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNC20E271BTP vs RN73F2A2700A |
RN73F2ATD2700A | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNC20E271BTP vs RN73F2ATD2700A |
RN73F2ATD2700B | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNC20E271BTP vs RN73F2ATD2700B |
CPF0805A270RE1 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNC20E271BTP vs CPF0805A270RE1 |