Part Details for RNC20E4320BTP by Kamaya Inc
Overview of RNC20E4320BTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC20E4320BTP
RNC20E4320BTP CAD Models
RNC20E4320BTP Part Data Attributes
|
RNC20E4320BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC20E4320BTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.1W, 432ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RNC20E4320BTP
This table gives cross-reference parts and alternative options found for RNC20E4320BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC20E4320BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05APC3X4320N | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNC20E4320BTP vs AR05APC3X4320N |
TC0525A4320E5E | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNC20E4320BTP vs TC0525A4320E5E |
AR05BPC3X4320 | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNC20E4320BTP vs AR05BPC3X4320 |
MCTC0525B4320T5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 432ohm, SURFACE MOUNT, 0805, CHIP | SPC Multicomp | RNC20E4320BTP vs MCTC0525B4320T5E |
TC0525B4320E5E | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNC20E4320BTP vs TC0525B4320E5E |
CPF0805A432RE1 | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNC20E4320BTP vs CPF0805A432RE1 |
AR05BPC3X4320N | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNC20E4320BTP vs AR05BPC3X4320N |
AR05BTRC3X4320 | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNC20E4320BTP vs AR05BTRC3X4320 |
AS73F2AB4320B | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNC20E4320BTP vs AS73F2AB4320B |
AR05ATRC3X4320 | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNC20E4320BTP vs AR05ATRC3X4320 |