Part Details for RNC50H11R3FSRE5 by Vishay Intertechnologies
Overview of RNC50H11R3FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H11R3FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H11R3FSRE5
|
Avnet Americas | Res Metal Film 11.3 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H11R3FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$2.0520 / $2.6068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8100 | Buy Now |
Part Details for RNC50H11R3FSRE5
RNC50H11R3FSRE5 CAD Models
RNC50H11R3FSRE5 Part Data Attributes
|
RNC50H11R3FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H11R3FSRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 11.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H11R3FSRE5
This table gives cross-reference parts and alternative options found for RNC50H11R3FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H11R3FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H11R3FSBSL | Fixed Resistor, Metal Film, 0.05W, 11.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H11R3FSRE5 vs RNC50H11R3FSBSL |
RNC50H11R3FSB14 | Fixed Resistor, Metal Film, 0.05W, 11.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H11R3FSRE5 vs RNC50H11R3FSB14 |
RNC50H11R3FMB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 11.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H11R3FSRE5 vs RNC50H11R3FMB14 |
RNR50H11R3FMR3631 | Fixed Resistor, Metal Film, 0.05W, 11.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H11R3FSRE5 vs RNR50H11R3FMR3631 |
RNC50H11R3FSRSL | Fixed Resistor, Metal Film, 0.05W, 11.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H11R3FSRE5 vs RNC50H11R3FSRSL |
RNR50H11R3FMB1431 | Fixed Resistor, Metal Film, 0.05W, 11.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H11R3FSRE5 vs RNR50H11R3FMB1431 |
RNC50H11R3FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 11.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H11R3FSRE5 vs RNC50H11R3FSBSL |
RNC50H11R3FSRE6 | Fixed Resistor, Metal Film, 0.05W, 11.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H11R3FSRE5 vs RNC50H11R3FSRE6 |
RNC50H11R3FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 11.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H11R3FSRE5 vs RNC50H11R3FSB14 |