Part Details for RNC50H1372FRR36 by Vishay Intertechnologies
Overview of RNC50H1372FRR36 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1372FRR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ6410
|
Newark | Erc-50 13.7K 1% T-2 Rnc50H1372Fr R36 |Vishay RNC50H1372FRR36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 | Buy Now |
DISTI #
RNC50H1372FRR36
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 13.7kOhm ±1% 0.1W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: RNC50H1372FRR36) Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.6008 / $0.7632 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5300 | Buy Now |
DISTI #
RNC50H1372FRR36
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 13.7kOhm ±1% 0.1W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: RNC50H1372FRR36) Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.6008 / $0.7632 | Buy Now |
Part Details for RNC50H1372FRR36
RNC50H1372FRR36 CAD Models
RNC50H1372FRR36 Part Data Attributes:
|
RNC50H1372FRR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1372FRR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1372FRR36
This table gives cross-reference parts and alternative options found for RNC50H1372FRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1372FRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1372FSRSL31 | RES,AXIAL,METAL FILM,13.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H1372FRR36 vs RNC50H1372FSRSL31 |
RNC50H1372FSRE6 | Fixed Resistor, Metal Film, 0.05W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1372FRR36 vs RNC50H1372FSRE6 |
RNR50H1372FSR3631 | Fixed Resistor, Metal Film, 0.05W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1372FRR36 vs RNR50H1372FSR3631 |
RNC50H1372FSR36 | Fixed Resistor, Metal Film, 0.05W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1372FRR36 vs RNC50H1372FSR36 |
RNC50H1372FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1372FRR36 vs RNC50H1372FSBSL31 |
RNC50H1372FSB1431 | RES,AXIAL,METAL FILM,13.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H1372FRR36 vs RNC50H1372FSB1431 |
RNC50H1372FPBSL31 | Fixed Resistor, Metal Film, 0.05W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1372FRR36 vs RNC50H1372FPBSL31 |
RNC50H1372FSRSL | Fixed Resistor, Metal Film, 0.05W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1372FRR36 vs RNC50H1372FSRSL |
RNC50H1372FSBSL | Fixed Resistor, Metal Film, 0.05W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1372FRR36 vs RNC50H1372FSBSL |
ERC5013K700FHEB500 | Fixed Resistor, Metal Film, 0.05W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1372FRR36 vs ERC5013K700FHEB500 |