Part Details for RNC50H2370DMBSL31 by Vishay Intertechnologies
Overview of RNC50H2370DMBSL31 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50H2370DMBSL31
RNC50H2370DMBSL31 CAD Models
RNC50H2370DMBSL31 Part Data Attributes
|
RNC50H2370DMBSL31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2370DMBSL31
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2370DMBSL31
This table gives cross-reference parts and alternative options found for RNC50H2370DMBSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2370DMBSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2370DSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2370DMBSL31 vs RNC50H2370DSRE5 |
RNR50H2370DSRE6 | Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2370DMBSL31 vs RNR50H2370DSRE6 |
RNC50H2370DRRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2370DMBSL31 vs RNC50H2370DRRSL |
RNC50H2370DSB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2370DMBSL31 vs RNC50H2370DSB14 |
RNC50H2370DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2370DMBSL31 vs RNC50H2370DSBSL |
RNC50H2370DSR36 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2370DMBSL31 vs RNC50H2370DSR36 |
RNC50H2370DR | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2370DMBSL31 vs RNC50H2370DR |
RNC50H2370DSRSL | Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2370DMBSL31 vs RNC50H2370DSRSL |
RNC50H2370DSRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2370DMBSL31 vs RNC50H2370DSRSL |
RNC50H2370DPR36 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2370DMBSL31 vs RNC50H2370DPR36 |