Part Details for RNC50H2610FRR36 by Vishay Intertechnologies
Overview of RNC50H2610FRR36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2610FRR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C8515
|
Newark | Resistor, metal Film,261Ohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc50-Milstyle |Vishay RNC50H2610FRR36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9090 / $0.9800 | Buy Now |
DISTI #
RNC50H2610FRR36
|
Avnet Americas | Res Metal Film 261 Ohm 1% 1/10W ±50ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H2610FRR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.6008 / $0.7632 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5300 | Buy Now |
Part Details for RNC50H2610FRR36
RNC50H2610FRR36 CAD Models
RNC50H2610FRR36 Part Data Attributes
|
RNC50H2610FRR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2610FRR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2610FRR36
This table gives cross-reference parts and alternative options found for RNC50H2610FRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2610FRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2610FRBSL | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRR36 vs RNC50H2610FRBSL |
RNC50H2610FRB14 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRR36 vs RNC50H2610FRB14 |
RNC50H2610FSRSL | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRR36 vs RNC50H2610FSRSL |
RNC50H2610FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2610FRR36 vs RNC50H2610FSR36 |
RNC50H2610FSR3631 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRR36 vs RNC50H2610FSR3631 |
RNC50H2610FSBSL31 | RES,AXIAL,METAL FILM,261 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H2610FRR36 vs RNC50H2610FSBSL31 |
RNC50H2610FRRE6 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRR36 vs RNC50H2610FRRE6 |
RNC50H2610FSRE6 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRR36 vs RNC50H2610FSRE6 |
RNC50H2610FSB14 | Fixed Resistor, Metal Film, 0.05W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2610FRR36 vs RNC50H2610FSB14 |
RNC50H2610FMBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2610FRR36 vs RNC50H2610FMBSL |