Part Details for RNC50H2912BSRE8 by Vishay Intertechnologies
Overview of RNC50H2912BSRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2912BSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H2912BSRE8
|
Avnet Americas | ERC-50 29.1K .1% T-2 RNC50H2912BS RE8 - Tape and Reel (Alt: RNC50H2912BSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.1432 | Buy Now |
Part Details for RNC50H2912BSRE8
RNC50H2912BSRE8 CAD Models
RNC50H2912BSRE8 Part Data Attributes
|
RNC50H2912BSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2912BSRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 29100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 29100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2912BSRE8
This table gives cross-reference parts and alternative options found for RNC50H2912BSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2912BSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2912BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2912BSRE8 vs RNC50H2912BSRE7 |
RNC50H2912BSRSL | Fixed Resistor, Metal Film, 0.05W, 29100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2912BSRE8 vs RNC50H2912BSRSL |
RNC50H2912BSRE6 | Fixed Resistor, Metal Film, 0.05W, 29100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2912BSRE8 vs RNC50H2912BSRE6 |
RNC50H2912BMRSL31 | Fixed Resistor, Metal Film, 0.05W, 29100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2912BSRE8 vs RNC50H2912BMRSL31 |
RNC50H2912BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2912BSRE8 vs RNC50H2912BSRE5 |
RNC50H2912BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 29100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2912BSRE8 vs RNC50H2912BSBSL |
RNC50H2912BSBSL | Fixed Resistor, Metal Film, 0.05W, 29100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2912BSRE8 vs RNC50H2912BSBSL |
ERC5029K100BHEK500 | Fixed Resistor, Metal Film, 0.05W, 29100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2912BSRE8 vs ERC5029K100BHEK500 |
RNC50H2912BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 29100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2912BSRE8 vs RNC50H2912BSRE6 |
RNC50H2912BSB14 | Fixed Resistor, Metal Film, 0.05W, 29100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2912BSRE8 vs RNC50H2912BSB14 |