Part Details for RNC50H6572BSBSL by Vishay Dale
Overview of RNC50H6572BSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H6572BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H6572BSBSL-ND
|
DigiKey | RES 65.7K OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8158 | Buy Now |
Part Details for RNC50H6572BSBSL
RNC50H6572BSBSL CAD Models
RNC50H6572BSBSL Part Data Attributes
|
RNC50H6572BSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H6572BSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 65700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 65700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H6572BSBSL
This table gives cross-reference parts and alternative options found for RNC50H6572BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H6572BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H6572BRR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 65700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6572BSBSL vs RNC50H6572BRR36 |
RNC50H6572BRRE631 | Fixed Resistor, Metal Film, 0.05W, 65700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6572BSBSL vs RNC50H6572BRRE631 |
RNC50H6572BSR36 | Fixed Resistor, Metal Film, 0.05W, 65700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6572BSBSL vs RNC50H6572BSR36 |
RNR50H6572BSRSL | RES,AXIAL,METAL FILM,65.7K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H6572BSBSL vs RNR50H6572BSRSL |
RNR50H6572BSB14 | Fixed Resistor, Metal Film, 0.05W, 65700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6572BSBSL vs RNR50H6572BSB14 |
RNR50H6572BRRSL | RES,AXIAL,METAL FILM,65.7K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H6572BSBSL vs RNR50H6572BRRSL |
RNR50H6572BSRSL | Fixed Resistor, Metal Film, 0.05W, 65700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6572BSBSL vs RNR50H6572BSRSL |
RNR50H6572BRB14 | RES,AXIAL,METAL FILM,65.7K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H6572BSBSL vs RNR50H6572BRB14 |
ERC5065K700BHEB500 | Fixed Resistor, Metal Film, 0.1W, 65700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H6572BSBSL vs ERC5065K700BHEB500 |
RNC50H6572BSRE7 | Fixed Resistor, Metal Film, 0.05W, 65700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6572BSBSL vs RNC50H6572BSRE7 |