Part Details for RNC50H7152FRB14 by Vishay Intertechnologies
Overview of RNC50H7152FRB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H7152FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53C1645
|
Newark | Resistor, metal Film,71.5Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc50-Milstyle |Vishay RNC50H7152FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.5400 | Buy Now |
DISTI #
RNC50H7152FRB14
|
Avnet Americas | ERC-50 71.5K 1% T-2 RNC50H7152FR B14 - Bulk (Alt: RNC50H7152FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6008 / $3.8416 | Buy Now |
Part Details for RNC50H7152FRB14
RNC50H7152FRB14 CAD Models
RNC50H7152FRB14 Part Data Attributes
|
RNC50H7152FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H7152FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 71500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H7152FRB14
This table gives cross-reference parts and alternative options found for RNC50H7152FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H7152FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H7152FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 71500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7152FRB14 vs RNC50H7152FSBSL |
RNC50H7152FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 71500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7152FRB14 vs RNC50H7152FSRE6 |
RNC50H7152FSRE631 | Fixed Resistor, Metal Film, 0.05W, 71500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7152FRB14 vs RNC50H7152FSRE631 |
RNC50H7152FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50H7152FRB14 vs RNC50H7152FRRE8 |
RNC50H7152FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 71500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7152FRB14 vs RNC50H7152FSR36 |
RNC50H7152FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50H7152FRB14 vs RNC50H7152FSRE531 |
RNC50H7152FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 71500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7152FRB14 vs RNC50H7152FSB14 |
RNC50H7152FSRSL | Fixed Resistor, Metal Film, 0.05W, 71500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7152FRB14 vs RNC50H7152FSRSL |
RNC50H7152FSRE6 | Fixed Resistor, Metal Film, 0.05W, 71500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7152FRB14 vs RNC50H7152FSRE6 |
RNC50H7152FSB1431 | RES,AXIAL,METAL FILM,71.5K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H7152FRB14 vs RNC50H7152FSB1431 |