Part Details for RNC50J3741FRRE6 by Vishay Dale
Overview of RNC50J3741FRRE6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50J3741FRRE6
RNC50J3741FRRE6 CAD Models
RNC50J3741FRRE6 Part Data Attributes
|
RNC50J3741FRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J3741FRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3741FRRE6
This table gives cross-reference parts and alternative options found for RNC50J3741FRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3741FRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3741FSR36 | Fixed Resistor, Metal Film, 0.05W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3741FRRE6 vs RNC50J3741FSR36 |
RNC50J3741FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3741FRRE6 vs RNC50J3741FSRSL |
RNC50J3741FSB14 | Fixed Resistor, Metal Film, 0.05W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3741FRRE6 vs RNC50J3741FSB14 |
RNC50J3741FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3741FRRE6 vs RNC50J3741FRB14 |
RNC50J3741FSRE6 | Fixed Resistor, Metal Film, 0.05W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3741FRRE6 vs RNC50J3741FSRE6 |
ERC503K7400FEEK500 | Fixed Resistor, Metal Film, 0.05W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3741FRRE6 vs ERC503K7400FEEK500 |
RNC50J3741FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3741FRRE6 vs RNC50J3741FSB14 |
RNR50J3741FMB14 | Fixed Resistor, Metal Film, 0.05W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3741FRRE6 vs RNR50J3741FMB14 |
RNC50J3741FSRSL | Fixed Resistor, Metal Film, 0.05W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3741FRRE6 vs RNC50J3741FSRSL |
ERC503K7400FEEA500 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J3741FRRE6 vs ERC503K7400FEEA500 |