Part Details for RNC50J4221BRR36 by Vishay Dale
Overview of RNC50J4221BRR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50J4221BRR36
RNC50J4221BRR36 CAD Models
RNC50J4221BRR36 Part Data Attributes:
|
RNC50J4221BRR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J4221BRR36
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 4220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J4221BRR36
This table gives cross-reference parts and alternative options found for RNC50J4221BRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J4221BRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50J4221BSRSL | Fixed Resistor, Metal Film, 0.05W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4221BRR36 vs RNR50J4221BSRSL |
RNC50J4221BSRE6 | Fixed Resistor, Metal Film, 0.05W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4221BRR36 vs RNC50J4221BSRE6 |
RNC50J4221BSB1431 | Fixed Resistor, Metal Film, 0.05W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4221BRR36 vs RNC50J4221BSB1431 |
RNC50J4221BSRSL31 | RES,AXIAL,METAL FILM,4.22K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J4221BRR36 vs RNC50J4221BSRSL31 |
RNC50J4221BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 4220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J4221BRR36 vs RNC50J4221BSRE6 |
ERC504K2200BEEB500 | Fixed Resistor, Metal Film, 0.05W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4221BRR36 vs ERC504K2200BEEB500 |
RNC50J4221BSRSL | Fixed Resistor, Metal Film, 0.05W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4221BRR36 vs RNC50J4221BSRSL |
RNC50J4221BSBSL31 | RES,AXIAL,METAL FILM,4.22K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J4221BRR36 vs RNC50J4221BSBSL31 |
RNC50J4221BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 4220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J4221BRR36 vs RNC50J4221BSRSL |
RNC50J4221BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 4220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J4221BRR36 vs RNC50J4221BSB14 |