Part Details for RNC50K1003FSB14 by Vishay Intertechnologies
Overview of RNC50K1003FSB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50K1003FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M0946
|
Newark | Resistor, metal Film,100Kohms,200Wv,1+/-% Tol,-100,100Ppm-Tc, rnc50-Milstyle |Vishay RNC50K1003FSB14 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.8200 | Buy Now |
DISTI #
RNC50K1003FSB14
|
Avnet Americas | Res Metal Film 100K Ohm 1% 1/10W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC50K1003FSB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9305 / $2.4524 | Buy Now |
|
Future Electronics | RNC50 Series 100 kΩ ±1% 0.1 W ±100 ppm/°C Axial Metal Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.7900 | Buy Now |
DISTI #
RNC50K1003FSB14
|
Avnet Americas | Res Metal Film 100K Ohm 1% 1/10W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC50K1003FSB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9305 / $2.4524 | Buy Now |
Part Details for RNC50K1003FSB14
RNC50K1003FSB14 CAD Models
RNC50K1003FSB14 Part Data Attributes:
|
RNC50K1003FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50K1003FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K1003FSB14
This table gives cross-reference parts and alternative options found for RNC50K1003FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K1003FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50K1003FPBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1003FSB14 vs RNC50K1003FPBSL |
RNC50K1003FSRSL | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1003FSB14 vs RNC50K1003FSRSL |
RNC50K1003FRR36 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1003FSB14 vs RNC50K1003FRR36 |
RNC50K1003FRB14 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1003FSB14 vs RNC50K1003FRB14 |
RNC50K1003FPRSL | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1003FSB14 vs RNC50K1003FPRSL |
RNC50K1003FSRE6 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1003FSB14 vs RNC50K1003FSRE6 |
RNC50K1003FPBSL | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1003FSB14 vs RNC50K1003FPBSL |
RNR50K1003FRR3631 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1003FSB14 vs RNR50K1003FRR3631 |
RNC50K1003FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K1003FSB14 vs RNC50K1003FSRE6 |
ERC50100K00FKEB500 | Fixed Resistor, Metal Film, 0.05W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K1003FSB14 vs ERC50100K00FKEB500 |