Part Details for RNC50K6042FRBSL by Vishay Intertechnologies
Overview of RNC50K6042FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50K6042FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50K6042FRBSL
|
Avnet Americas | RES MTLFLM ERC-50 60.4K 1% T-1 - Bulk (Alt: RNC50K6042FRBSL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3355 / $2.9670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$2.0600 | Buy Now |
Part Details for RNC50K6042FRBSL
RNC50K6042FRBSL CAD Models
RNC50K6042FRBSL Part Data Attributes:
|
RNC50K6042FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50K6042FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K6042FRBSL
This table gives cross-reference parts and alternative options found for RNC50K6042FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K6042FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50K6042FMBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 60400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K6042FRBSL vs RNC50K6042FMBSL |
RNC50K6042FRRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 60400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K6042FRBSL vs RNC50K6042FRRSL |
RNR50K6042FPR3631 | Fixed Resistor, Metal Film, 0.05W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K6042FRBSL vs RNR50K6042FPR3631 |
RNC50K6042FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 60400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K6042FRBSL vs RNC50K6042FRBSL |
RNC50K6042FRRE6 | Fixed Resistor, Metal Film, 0.05W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K6042FRBSL vs RNC50K6042FRRE6 |