Part Details for RNC55H1132FSR3665 by Vishay Intertechnologies
Overview of RNC55H1132FSR3665 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1132FSR3665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H1132FSR3665
|
Avnet Americas | ERC-55-65 11.3K 1% T-2 RNC55H1132FS R36 - Tape and Reel (Alt: RNC55H1132FSR3665) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1288 | Buy Now |
Part Details for RNC55H1132FSR3665
RNC55H1132FSR3665 CAD Models
RNC55H1132FSR3665 Part Data Attributes
|
RNC55H1132FSR3665
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1132FSR3665
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 11300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1132FSR3665
This table gives cross-reference parts and alternative options found for RNC55H1132FSR3665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1132FSR3665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1132FMRSL | Fixed Resistor, Metal Film, 0.1W, 11300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1132FSR3665 vs RNC55H1132FMRSL |
RNC55H1132FSBSL65 | RES,AXIAL,METAL FILM,11.3K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1132FSR3665 vs RNC55H1132FSBSL65 |
RNC55H1132FRRSL | Fixed Resistor, Metal Film, 0.1W, 11300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1132FSR3665 vs RNC55H1132FRRSL |
RNC55H1132FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 11300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1132FSR3665 vs RNC55H1132FSB14 |
RNC55H1132FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 11300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1132FSR3665 vs RNC55H1132FMBSL |
RNC55H1132FSRE665 | RES,AXIAL,METAL FILM,11.3K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1132FSR3665 vs RNC55H1132FSRE665 |
RNC55H1132FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1132FSR3665 vs RNC55H1132FSRE7 |
RNC55H1132FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 11300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1132FSR3665 vs RNC55H1132FRR36 |
RNC55H1132FSR3665 | RES,AXIAL,METAL FILM,11.3K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H1132FSR3665 vs RNC55H1132FSR3665 |
RNC55H1132FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 11300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1132FSR3665 vs RNC55H1132FRBSL |