Part Details for RNC55H13R3BRRE6 by Vishay Dale
Overview of RNC55H13R3BRRE6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC55H13R3BRRE6
RNC55H13R3BRRE6 CAD Models
RNC55H13R3BRRE6 Part Data Attributes:
|
RNC55H13R3BRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H13R3BRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 13.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H13R3BRRE6
This table gives cross-reference parts and alternative options found for RNC55H13R3BRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H13R3BRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H13R3BRB14 | Fixed Resistor, Metal Film, 0.1W, 13.3ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R3BRRE6 vs RNC55H13R3BRB14 |
RNC55H13R3BSB14 | Fixed Resistor, Metal Film, 0.1W, 13.3ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R3BRRE6 vs RNC55H13R3BSB14 |
ERC5513R300BHEA500 | Fixed Resistor, Metal Film, 0.125W, 13.3ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H13R3BRRE6 vs ERC5513R300BHEA500 |
RNR55H13R3BRB1465 | Fixed Resistor, Metal Film, 0.1W, 13.3ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R3BRRE6 vs RNR55H13R3BRB1465 |
RNC55H13R3BSBSL | Fixed Resistor, Metal Film, 0.1W, 13.3ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R3BRRE6 vs RNC55H13R3BSBSL |
ERC5513R300BHEK500 | Fixed Resistor, Metal Film, 0.1W, 13.3ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R3BRRE6 vs ERC5513R300BHEK500 |
RNC55H13R3BSRE6 | Fixed Resistor, Metal Film, 0.1W, 13.3ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R3BRRE6 vs RNC55H13R3BSRE6 |
RNC55H13R3BSRE5 | Fixed Resistor, Metal Film, 0.1W, 13.3ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R3BRRE6 vs RNC55H13R3BSRE5 |