Part Details for RNC55H2101BSBSL by Vishay Intertechnologies
Overview of RNC55H2101BSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2101BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29P7037
|
Newark | Erc-55 2.1K .1% T-2 Rnc55H2101Bs Bsl |Vishay RNC55H2101BSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.3300 | Buy Now |
DISTI #
RNC55H2101BSBSL
|
Avnet Americas | ERC-55 2.1K .1% T-2 RNC55H2101BS BSL - Bulk (Alt: RNC55H2101BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8960 | Buy Now |
Part Details for RNC55H2101BSBSL
RNC55H2101BSBSL CAD Models
RNC55H2101BSBSL Part Data Attributes
|
RNC55H2101BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2101BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 2100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2101BSBSL
This table gives cross-reference parts and alternative options found for RNC55H2101BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2101BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2101BSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2101BSBSL vs RNC55H2101BSRE565 |
RNC55H2101BMB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2101BSBSL vs RNC55H2101BMB14 |
ERC552K1000BHEB500 | Fixed Resistor, Metal Film, 0.125W, 2100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H2101BSBSL vs ERC552K1000BHEB500 |
RNC55H2101BRBSL | Fixed Resistor, Metal Film, 0.1W, 2100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2101BSBSL vs RNC55H2101BRBSL |
RNC55H2101BSB1465 | RES,AXIAL,METAL FILM,2.1K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2101BSBSL vs RNC55H2101BSB1465 |
RNC55H2101BSRSL65 | RES,AXIAL,METAL FILM,2.1K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2101BSBSL vs RNC55H2101BSRSL65 |
RNC55H2101BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2101BSBSL vs RNC55H2101BSR36 |
RNC55H2101BMRSL65 | Fixed Resistor, Metal Film, 0.1W, 2100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2101BSBSL vs RNC55H2101BMRSL65 |
RNR55H2101BSRE6 | Fixed Resistor, Metal Film, 0.1W, 2100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2101BSBSL vs RNR55H2101BSRE6 |
RNC55H2101BSRE665 | RES,AXIAL,METAL FILM,2.1K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H2101BSBSL vs RNC55H2101BSRE665 |