Part Details for RNC55H2460BRBSL by Vishay Intertechnologies
Overview of RNC55H2460BRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2460BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29P7522
|
Newark | Erc-55 246 .1% T-2 Rnc55H2460Br Bsl |Vishay RNC55H2460BRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $4.7500 | Buy Now |
DISTI #
RNC55H2460BRBSL
|
Avnet Americas | ERC-55 246 .1% T-2 RNC55H2460BR BSL - Bulk (Alt: RNC55H2460BRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9234 / $6.1740 | Buy Now |
Part Details for RNC55H2460BRBSL
RNC55H2460BRBSL CAD Models
RNC55H2460BRBSL Part Data Attributes
|
RNC55H2460BRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H2460BRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 246ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 246 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H2460BRBSL
This table gives cross-reference parts and alternative options found for RNC55H2460BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2460BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H2460BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 246 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2460BRBSL vs RNC55H2460BRRSL |
RNC55H2460BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2460BRBSL vs RNC55H2460BSRE5 |
RNC55H2460BPB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 246 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2460BRBSL vs RNC55H2460BPB14 |
RNC55H2460BSR3665 | Fixed Resistor, Metal Film, 0.1W, 246ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2460BRBSL vs RNC55H2460BSR3665 |
RNR55H2460BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 246 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2460BRBSL vs RNR55H2460BRRE6 |
ERC55246R00BHEK500 | Fixed Resistor, Metal Film, 0.125W, 246ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H2460BRBSL vs ERC55246R00BHEK500 |
RNC55H2460BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 246 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2460BRBSL vs RNC55H2460BRRE6 |
RNC55H2460BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 246 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2460BRBSL vs RNC55H2460BSBSL |
RNC55H2460BRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2460BRBSL vs RNC55H2460BRRE5 |
RNC55H2460BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 246 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2460BRBSL vs RNC55H2460BSB14 |