Part Details for RNC55H5620FMB14 by Vishay Intertechnologies
Overview of RNC55H5620FMB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H5620FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H5620FMB14
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 562Ohm ±1% 0.125W ±50ppm/°C Axial Leaded Bulk - Bulk (Alt: RNC55H5620FMB14) Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3375 / $2.0751 | Buy Now |
Part Details for RNC55H5620FMB14
RNC55H5620FMB14 CAD Models
RNC55H5620FMB14 Part Data Attributes
|
RNC55H5620FMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H5620FMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H5620FMB14
This table gives cross-reference parts and alternative options found for RNC55H5620FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H5620FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H5620FSRE765 | Fixed Resistor, Metal Film, 0.1W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5620FMB14 vs RNC55H5620FSRE765 |
RNC55H5620FMRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5620FMB14 vs RNC55H5620FMRE6 |
RNC55H5620FSRE6 | Fixed Resistor, Metal Film, 0.1W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5620FMB14 vs RNC55H5620FSRE6 |
RNR55H5620FMB14 | Fixed Resistor, Metal Film, 0.1W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5620FMB14 vs RNR55H5620FMB14 |
RNC55H5620FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5620FMB14 vs RNC55H5620FSBSL65 |
RNC55H5620FRRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5620FMB14 vs RNC55H5620FRRE6 |
RNC55H5620FSRE7 | Fixed Resistor, Metal Film, 0.1W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5620FMB14 vs RNC55H5620FSRE7 |
RNR55H5620FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5620FMB14 vs RNR55H5620FSRE6 |
RNC55H5620FMR36 | Fixed Resistor, Metal Film, 0.1W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5620FMB14 vs RNC55H5620FMR36 |
RNC55H5620FSR36 | Fixed Resistor, Metal Film, 0.1W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5620FMB14 vs RNC55H5620FSR36 |