Part Details for RNC55J3572DRBSL by Vishay Intertechnologies
Overview of RNC55J3572DRBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J3572DRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P3906
|
Newark | Erc-55 35.7K .5% T-9 Rnc55J3572Dr Bsl |Vishay RNC55J3572DRBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $4.6200 | Buy Now |
DISTI #
RNC55J3572DRBSL
|
Avnet Americas | RES MTLFLM ERC-55 35.7K .5% T-9 - Bulk (Alt: RNC55J3572DRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.0949 / $6.0025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.1700 | Buy Now |
Part Details for RNC55J3572DRBSL
RNC55J3572DRBSL CAD Models
RNC55J3572DRBSL Part Data Attributes
|
RNC55J3572DRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J3572DRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J3572DRBSL
This table gives cross-reference parts and alternative options found for RNC55J3572DRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J3572DRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J3572DMB1465 | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3572DRBSL vs RNR55J3572DMB1465 |
RNC55J3572DMB1465 | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3572DRBSL vs RNC55J3572DMB1465 |
RNC55J3572DRRSL | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3572DRBSL vs RNC55J3572DRRSL |
RNC55J3572DRR36 | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3572DRBSL vs RNC55J3572DRR36 |
RNC55J3572DSRSL | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3572DRBSL vs RNC55J3572DSRSL |
RNC55J3572DSB14 | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3572DRBSL vs RNC55J3572DSB14 |
RNC55J3572DSBSL | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3572DRBSL vs RNC55J3572DSBSL |
RNC55J3572DMRE665 | Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3572DRBSL vs RNC55J3572DMRE665 |
RNR55J3572DPRE6 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3572DRBSL vs RNR55J3572DPRE6 |